Filter Your Search
1 - 1 of 1 results
|
LB15WKG01-12-GJ
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 0.4VA@28VDC | ON-(ON) | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | 2.9972 mm | M22P1 | GOLD | GLASS FILLED POLYAMIDE | LAMP | LIQUID CRYSTAL POLYMER | EPOXY | NO | Gold (Au) | PHOSPHOR BRONZE | QUICK CONNECT | 0.197 inch | 15.7988 mm | 9.4996 mm | 15.7988 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |