Filter Your Search
1 - 1 of 1 results
|
LB11964FA-BH
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 500 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 13.8 V | 3.5 V | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi |