Filter Your Search
1 - 6 of 6 results
|
LB11923V-TLM-E
onsemi
|
$2.6653 | Yes | Yes | Obsolete | 6.3 V | YES | 30 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 29.5 A | 7 V | 4.4 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e6 | 3 | 80 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LSSOP | SSOP44,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 15 mm | 1.7 mm | 5.6 mm | ONSEMI | SSOP-24 | 44 | 565AW | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
![]() |
LB11923V
SANYO Electric Co Ltd
|
Check for Price | Transferred | 6.3 V | YES | 30 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 29.5 A | 7 V | 4.4 V | COMMERCIAL EXTENDED | R-PDSO-G44 | Not Qualified | 80 °C | -20 °C | 44 | PLASTIC/EPOXY | LSSOP | SSOP44,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15 mm | 1.7 mm | 5.6 mm | SANYO ELECTRIC CO LTD | LSSOP, SSOP44,.3 | 44 | unknown | EAR99 | 8542.39.00.01 | SSOP | |||||||||||
![]() |
LB11923V
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SANYO SEMICONDUCTOR CO LTD | LSSOP, | 44 | unknown | EAR99 | 8542.39.00.01 | SSOP | |||||||||||||||||||||||||||||||||||||
|
LB11923V-A-TLM-E
onsemi
|
Check for Price | Yes | Yes | Active | 6.3 V | YES | 30 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 7 V | 4.4 V | COMMERCIAL EXTENDED | R-PDSO-G24 | e6 | 3 | 80 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 15 mm | 1.7 mm | 5.6 mm | ON SEMICONDUCTOR | LSSOP, | 565AW | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LB11923V
onsemi
|
Check for Price | Active | 6.3 V | YES | 30 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 29.5 A | 7 V | 4.4 V | COMMERCIAL EXTENDED | R-PDSO-G44 | Not Qualified | 80 °C | -20 °C | 44 | PLASTIC/EPOXY | LSSOP | SSOP44,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15 mm | 1.7 mm | 5.6 mm | ON SEMICONDUCTOR | LSSOP, SSOP44,.3 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
LB11923V-MPB-E
onsemi
|
Check for Price | Yes | Yes | Obsolete | 6.3 V | YES | BIPOLAR | 29.5 mA | COMMERCIAL EXTENDED | R-PDSO-G44 | Not Qualified | e6 | 3 | 80 °C | -20 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SSOP44,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 635 µm | DUAL | ONSEMI | 44 | 565AW | unknown | EAR99 | 8542.39.00.01 | onsemi |