Filter Your Search
1 - 5 of 5 results
|
LB11872H
SANYO Electric Co Ltd
|
Check for Price | Transferred | 24 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 22 mA | 28 V | 10 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | 80 °C | -20 °C | 30 | PLASTIC/EPOXY | HSSOP | SOP34,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.2 mm | 2.45 mm | 7.9 mm | SANYO ELECTRIC CO LTD | SOIC | HSSOP, SOP34,.4,32 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LB11872H
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 24 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 10 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | 80 °C | -20 °C | 30 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.2 mm | 2.45 mm | 7.9 mm | SANYO SEMICONDUCTOR CO LTD | SOIC | HSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LB11872H-TLM-E
onsemi
|
Check for Price | Yes | Yes | Obsolete | 24 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 22 mA | 28 V | 10 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e6 | 3 | 80 °C | -20 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HSSOP | SOP28/34,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN BISMUTH | GULL WING | 800 µm | DUAL | 15.2 mm | 2.45 mm | 7.9 mm | ONSEMI | 0.375 INCH, HSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | 943AB | onsemi | |||
|
LB11872H-MPB-E
onsemi
|
Check for Price | Yes | Obsolete | 24 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 22 mA | 28 V | 10 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e6 | 3 | 80 °C | -20 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HSSOP | SOP28/34,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN BISMUTH | GULL WING | 800 µm | DUAL | 15.2 mm | 2.45 mm | 7.9 mm | ON SEMICONDUCTOR | HSSOP, SOP28/34,.4,32 | 28 | compliant | EAR99 | 8542.39.00.01 | 943AB | |||||
|
LB11872H
onsemi
|
Check for Price | Active | 24 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 22 mA | 28 V | 10 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 80 °C | -20 °C | 28 | PLASTIC/EPOXY | HSSOP | SOP34,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.2 mm | 2.45 mm | 7.9 mm | ON SEMICONDUCTOR | HSSOP, SOP34,.4,32 | compliant | EAR99 | 8542.39.00.01 |