Filter Your Search
1 - 1 of 1 results
|
LB11861MC-AH
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | SEATED HGT-NOM | 1 | 29 mA | 16 V | 4.5 V | OTHER | R-PDSO-G10 | Not Qualified | e6 | 3 | 90 °C | -30 °C | 260 | 30 | 10 | PLASTIC/EPOXY | LSSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 1 mm | DUAL | 5 mm | 1.55 mm | 4.4 mm | ONSEMI | 0.225 INCH, MFP-10 | 10 | 751DA | compliant | EAR99 | 8542.39.00.01 |