Filter Your Search
1 - 1 of 1 results
|
LB11851MC-BH
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 20 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 6.5 mA | 16 V | 6 V | OTHER | R-PDSO-G10 | Not Qualified | e3 | 1 | 90 °C | -30 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 1 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-10 | 10 | 751BQ | compliant | EAR99 | 8542.39.00.01 | onsemi |