Filter Your Search
1 - 3 of 3 results
|
LAN91C93I-MC
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 | 1.25 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZ; BIPH-LEVEL(MANCHESTER) | YES | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | COMMERCIAL | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 100 | unknown | |||||||
|
LAN91C93I-MC
Microchip Technology Inc
|
Check for Price | No | Active | 16 | 20 | 1.25 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 95 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||
|
LAN91C93I-MC
SMSC
|
Check for Price | No | Obsolete | 16 | 20 | 1.25 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 95 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 20 mm | STANDARD MICROSYSTEMS CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 |