Filter Your Search
1 - 2 of 2 results
|
LAN7800-I/VSX
Microchip Technology Inc
|
$9.8074 | Yes | Active | USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO HAVING IEEE 802.1Q AND IEEE 802.3AZ BUS INTERFACE STANDARD | IEEE 802.3; IEEE 802.1 | 256 mA | 1.26 V | 1.1 V | INDUSTRIAL | S-XQCC-N48 | e3 | 85 °C | -40 °C | TS 16949 | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | SQFN-48 | compliant | EAR99 | 8542.39.00.01 | 2016-10-17 | Microchip | ||
|
LAN7800-I/VSXVAO
Microchip Technology Inc
|
Check for Price | Active | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO HAVING IEEE 802.1Q AND IEEE 802.3AZ BUS INTERFACE STANDARD | IEEE 802.3; IEEE 802.3U; IEEE | 1.26 V | 1.1 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | SQFN-48 | compliant | 8542.31.00.01 |