Filter Your Search
1 - 8 of 8 results
|
SLAN-20D1A0G
Bel Fuse
|
Check for Price | Active | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 20 A | 1 | YES | YES | ALSO LINE REG FOR VO LESS THAN 2.5 IS 5mV & LOAD REG IS 10mV | DC-DC REGULATED POWER SUPPLY MODULE | 95.2 % | 0.4 % | 0.1818 % | 1 | OVER CURENT; OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 110 W | 3.9 ms | R-XXMA-N16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 11.43 mm | 20.32 mm | BEL FUSE INC | , | compliant | EAR99 | |||
|
SLAN-20D1ALG
Bel Fuse
|
Check for Price | Yes | Active | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 20 A | 1 | YES | YES | ALSO LINE REG FOR VO LESS THAN 2.5 IS 5mV & LOAD REG IS 10mV | DC-DC REGULATED POWER SUPPLY MODULE | 95.2 % | 0.4 % | 0.1818 % | 1 | OVER CURENT; OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 110 W | 3.9 ms | R-XXMA-N16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 11.43 mm | 20.32 mm | BEL FUSE INC | not_compliant | EAR99 | |||
|
SLAN-20D1A0R
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
SLAN-20D1ALR
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SLAN-20D1A0
Bel Fuse
|
Check for Price | Not Recommended | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 20 A | 1 | YES | YES | ALSO LINE REG FOR VO LESS THAN 2.5 IS 5mV & LOAD REG IS 10mV | DC-DC REGULATED POWER SUPPLY MODULE | 95.2 % | 0.4 % | 0.1818 % | 1 | OVER CURENT; OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 110 W | 3.9 ms | R-XXMA-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 11.43 mm | 20.32 mm | BEL FUSE INC | , | compliant | EAR99 | |||||
|
SLAN-20D1AL
Bel Fuse
|
Check for Price | Not Recommended | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 20 A | 1 | YES | YES | ALSO LINE REG FOR VO LESS THAN 2.5 IS 5mV & LOAD REG IS 10mV | DC-DC REGULATED POWER SUPPLY MODULE | 95.2 % | 0.4 % | 0.1818 % | 1 | OVER CURENT; OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 110 W | 3.9 ms | R-XXMA-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 11.43 mm | 20.32 mm | BEL FUSE INC | , | compliant | EAR99 | |||||
|
SLAN-20D1A0G
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SLAN-20D1ALG
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 |