Filter Your Search
1 - 10 of 1,640 results
|
LT03-M3D1AV3BE2
Lamb Industries
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPST | VERTICAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 0.4VA@20VAC | ON-OFF-ON | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | UNTHREADED | GOLD OVER NICKEL | SNAP ACTION | GLASS FILLED POLYAMIDE | 4 | EPOXY | NO | GOLD/NICKEL | SOLDER | 0.272 inch | 5.1054 mm | 14.0716 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
LT05-SD1ABE2
Lamb Industries
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPST | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 0.4VA@20VAC | (ON)-OFF-(ON) | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | UNTHREADED | GOLD OVER NICKEL | TWO STEP | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | GOLD/NICKEL | SOLDER | 0.421 inch | 5.1054 mm | 8.9916 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
LT25-S3D1V31BE2
Lamb Industries
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | DPST | VERTICAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 0.4VA@20VAC | (ON)-OFF-(ON) | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | CHROME | UNTHREADED | GOLD OVER NICKEL | SNAP ACTION | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | GOLD/NICKEL | SOLDER | 0.421 inch | 5.1054 mm | 9.2964 mm | 8.1026 mm | 0.177 inch | 0.13 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
LTS07-SD1SAQE
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPST | HORIZONTAL | TOGGLE SWITCH | TOGGLE | UL & 500 PCS/REEL | 1.5A@250VAC | 3A@28VDC | 1.5 A | ON-OFF-(ON) | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BRASS | 0.177 inch | BREAK-BEFORE-MAKE | NO | GOLD/NICKEL | SOLDER | 0.425 inch | 5.7404 mm | 8.1026 mm | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
T103-SH9CB
Lamb Industries
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPDT | MAINTAINED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-OFF-ON | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | 10-48 | COPPER | GOLD OVER NICKEL | COPPER | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | 0.358 inch | 5.1054 mm | 8.6106 mm | 8.1026 mm | 0.217 inch | 0.13 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||
|
LT27-SD1ABE2
Lamb Industries
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | DPST | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 0.4VA@20VAC | ON-OFF-(ON) | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | UNTHREADED | GOLD OVER NICKEL | TWO STEP | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | GOLD/NICKEL | SOLDER | 0.421 inch | 5.1054 mm | 8.9916 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
LTS08-SD1SAQE
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPST | HORIZONTAL | TOGGLE SWITCH | TOGGLE | UL & 500 PCS/REEL | 1.5A@250VAC | 3A@28VDC | 1.5 A | ON-(ON) | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BRASS | 0.177 inch | BREAK-BEFORE-MAKE | NO | GOLD/NICKEL | SOLDER | 0.425 inch | 5.7404 mm | 8.1026 mm | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
LT25-S3D1CGE2
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPST | GOLD OVER SILVER | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 1.5A@250VAC | 3A@28VDC | 1.5 A | (ON)-OFF-(ON) | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | CHROME | UNTHREADED | GOLD OVER SILVER | TWO STEP | GLASS FILLED POLYAMIDE | EPOXY | NO | SOLDER | 0.421 inch | 5.1054 mm | 8.9916 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.70.00 | |||||||||||||
|
T203-S1Y9CQ
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | MAINTAINED | SILVER | TOGGLE SWITCH | TOGGLE | 1.5A@250VAC | 3A@28VDC | 1.5 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | 10-48 | COPPER | SILVER | COPPER | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | NO | COPPER ALLOY | SOLDER | 0.433 inch | 9.0932 mm | 8.6106 mm | 8.1026 mm | 0.217 inch | 0.13 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||||||
|
LT21-LD1AV2GE2
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPST | VERTICAL | GOLD OVER SILVER | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 1.5A@250VAC | 3A@28VDC | 1.5 A | ON-ON | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | UNTHREADED | GOLD OVER SILVER | TWO STEP | GLASS FILLED POLYAMIDE | 4 | EPOXY | NO | SOLDER | 0.342 inch | 5.1054 mm | 14.0716 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 |