Filter Your Search
1 - 10 of 257 results
|
LALAL04TBR22M
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 100 mΩ | 20 % | NO | 1.4 A | FERRITE | 45 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 4 mm | 9.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LAL04TB39010%
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 10 % | NO | RF INDUCTOR | 1 | NO | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 4 mm | 9.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LAL04TB,NA,KB1R8M
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 250 mΩ | 20 % | NO | 7.96 MHz | 790 mA | 121 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 4 mm | 9.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
LAL04TB471K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 7.7 Ω | 10 % | NO | 796 kHz | 126 mA | 2.25 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||
|
LAL04TB,NA,KB330K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 1.03 Ω | 10 % | NO | 2.52 MHz | 370 mA | 6.3 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 4 mm | 9.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
LAL04TB,NA,KB2R2M
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 280 mΩ | 20 % | NO | 7.96 MHz | 750 mA | 110 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||
|
LAL04TB,NA,KB821K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 µH | 10.5 Ω | 10 % | NO | 796 kHz | 105 mA | 1.85 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 4 mm | 9.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
LAL04TB1815%
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 5 % | NO | RF INDUCTOR | 1 | NO | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 4 mm | 9.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LAL04TB100M
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 580 mΩ | 20 % | NO | 500 mA | FERRITE | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LALAL04TB102K
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 10 % | NO | 100 mA | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 4 mm | 9.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |