Parametric results for: lakw6151mel under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Manufacturer Part Number: lakw6151mel
Select parts from the table below to compare.
Compare
Compare
LAKW6151MELA40
Nichicon Corporation
$3.4315 Yes Yes Active 150 µF 420 V 820 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 750 µA 0.20 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 25 mm 40 mm NICHICON CORP , compliant EAR99 8532.22.00
LAKW6151MELB30
Nichicon Corporation
$4.2178 Yes Yes Active 150 µF 420 V 820 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 750 µA 0.20 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 30 mm 30 mm NICHICON CORP , compliant EAR99 8532.22.00
LAKW6151MELC25
Nichicon Corporation
$4.6157 Yes Yes Active 150 µF 420 V 820 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 750 µA 0.20 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 35 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
LAKW6151MELA50ZB
Nichicon Corporation
Check for Price Yes Yes Active 150 µF 420 V 820 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 752.99 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO MATTE TIN SNAP-IN NICHICON CORP , compliant EAR99 8532.22.00
LAKW6151MELA50
Nichicon Corporation
Check for Price Yes Yes Active 150 µF 420 V 820 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 752.99 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO MATTE TIN SNAP-IN NICHICON CORP , compliant EAR99 8532.22.00
LAKW6151MELC50ZB
Nichicon Corporation
Check for Price Yes Yes Active 150 µF 420 V 820 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 752.99 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO MATTE TIN SNAP-IN NICHICON CORP , compliant EAR99 8532.22.00
LAKW6151MELC50
Nichicon Corporation
Check for Price Yes Yes Active 150 µF 420 V 820 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 752.99 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO MATTE TIN SNAP-IN NICHICON CORP , compliant EAR99 8532.22.00
LAKW6151MELB30ZB
Nichicon Corporation
Check for Price Yes Yes Active 150 µF 420 V 820 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 750 µA 0.20 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 30 mm 30 mm NICHICON CORP , compliant EAR99 8532.22.00
LAKW6151MELB50ZB
Nichicon Corporation
Check for Price Yes Yes Active 150 µF 420 V 750 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 752.99 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO MATTE TIN SNAP-IN NICHICON CORP , compliant EAR99 8532.22.00
LAKW6151MELA40ZB
Nichicon Corporation
Check for Price Yes Yes Active 150 µF 420 V 820 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 750 µA 0.20 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 25 mm 40 mm NICHICON CORP , compliant EAR99 8532.22.00