Filter Your Search
1 - 4 of 4 results
|
LAE6SF-BACA-24-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | AMBER | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 2675.0 mcd | 624 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | 120 cd | SINGLE COLOR LED | 12 V | e3 | 110 °C | -40 °C | 4 | TR | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | |||
|
LAE6SF-BACA-24-1
OSRAM GmbH
|
Check for Price | Yes | Transferred | AMBER | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 2675.0 mcd | 624 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | 120 cd | SINGLE COLOR LED | 12 V | e3 | 110 °C | -40 °C | 4 | TR | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | |||
|
LAE6SF-BACA-24-1-I
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | AMBER | 70 mA | 1 | YES | SURFACE MOUNT | 2675.0 mcd | 624 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 110 °C | -40 °C | 4 | TR, 7/13 INCH | ROUND | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | ||||||||
|
LAE6SF-BACA-24-1-I
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | AMBER | 70 mA | 1 | YES | SURFACE MOUNT | 2675.0 mcd | 624 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 110 °C | -40 °C | 4 | TR, 7/13 INCH | ROUND | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 |