Filter Your Search
1 - 3 of 3 results
|
LAA100LSTR
IXYS Corporation
|
$3.5700 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS CORP | DIP-8 | compliant | 8541.40.95.00 | |||
|
LAA100LSTR
Littelfuse Inc
|
$4.2300 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
LAA100LSTR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |