Parametric results for: la7152m under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: la7152
Select parts from the table below to compare.
Compare
Compare
LA7152
SANYO Electric Co Ltd
Check for Price Obsolete 3 SIP 5 V BIPOLAR AUDIO/VIDEO SWITCH 1 6 V 4.5 V COMMERCIAL R-XSIP-T9 Not Qualified 70 °C -10 °C 9 UNSPECIFIED SIP9,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 3 mm 22 mm 5.7 mm SANYO ELECTRIC CO LTD SIP SIP, SIP9,.05 9 unknown 8542.39.00.01
LA71521M
SANYO Electric Co Ltd
Check for Price No Obsolete QFP CONSUMER CIRCUIT BIPOLAR 1 160 mA 5.2 V 4.8 V COMMERCIAL R-PQFP-G80 Not Qualified e0 65 °C -10 °C 80 PLASTIC/EPOXY QFP80,.7X.9,32 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 14 mm 20 mm 3 mm SANYO ELECTRIC CO LTD QFP QFP, QFP80,.7X.9,32 80 unknown 8542.39.00.01
LA71525M
SANYO Electric Co Ltd
Check for Price No Obsolete QFP CONSUMER CIRCUIT BIPOLAR CAN ALSO OPERATE WITH 6.4V TO 7.9V SUPPLY 1 160 mA 5.5 V 4.8 V COMMERCIAL R-PQFP-G80 Not Qualified e0 65 °C -10 °C 80 PLASTIC/EPOXY QFP80,.7X.9,32 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 14 mm 20 mm 3 mm SANYO ELECTRIC CO LTD QFP QFP, QFP80,.7X.9,32 80 unknown 8542.39.00.01