Parametric results for: la552 under Motion Control Electronics

Filter Your Search

1 - 4 of 4 results

All Filters
|
59.1456789.14
-
0.710.70.851
-
Manufacturer Part Number: la552
Select parts from the table below to compare.
Compare
Select Parts Part Number
LA5527M
SANYO Electric Co Ltd
LA5528NM
SANYO Electric Co Ltd
LA5528N
SANYO Electric Co Ltd
LA5527
SANYO Electric Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Output Current-Max
Analog IC - Other Type
Technology Number of Functions Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 3 V YES 700 mA BRUSH DC MOTOR CONTROLLER BIPOLAR 1 6 mA 6 V 1.8 V COMMERCIAL R-PDSO-G8 Not Qualified 60 °C -10 °C 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 5 mm 1.7 mm 4.4 mm SANYO ELECTRIC CO LTD SOIC LSOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
Obsolete 3 V YES 700 mA BRUSH DC MOTOR CONTROLLER BIPOLAR 1 6 mA 6 V 1.8 V COMMERCIAL R-PDSO-G8 Not Qualified 60 °C -10 °C 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 5 mm 1.7 mm 4.4 mm SANYO ELECTRIC CO LTD SOIC LSOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
No Obsolete 3 V NO 1 A BRUSH DC MOTOR CONTROLLER BIPOLAR 1 6 mA 10 V 1.8 V COMMERCIAL R-PDIP-T8 Not Qualified e0 60 °C -10 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.14 mm 3.9 mm 7.62 mm SANYO ELECTRIC CO LTD DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01
Obsolete 3 V NO 1 A BRUSH DC MOTOR CONTROLLER BIPOLAR 1 6 mA 10 V 1.8 V COMMERCIAL R-PDIP-T6 Not Qualified 60 °C -10 °C 6 PLASTIC/EPOXY DIP DIP6,.3 RECTANGULAR IN-LINE THROUGH-HOLE 3.5 mm DUAL 9.14 mm 7.62 mm SANYO ELECTRIC CO LTD DIP 0.300 INCH, DIP-6 6 unknown EAR99 8542.39.00.01
Compare
LA5527M
SANYO Electric Co Ltd
Check for Price Obsolete 3 V YES 700 mA BRUSH DC MOTOR CONTROLLER BIPOLAR 1 6 mA 6 V 1.8 V COMMERCIAL R-PDSO-G8 Not Qualified 60 °C -10 °C 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 5 mm 1.7 mm 4.4 mm SANYO ELECTRIC CO LTD SOIC LSOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
LA5528NM
SANYO Electric Co Ltd
Check for Price Obsolete 3 V YES 700 mA BRUSH DC MOTOR CONTROLLER BIPOLAR 1 6 mA 6 V 1.8 V COMMERCIAL R-PDSO-G8 Not Qualified 60 °C -10 °C 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 5 mm 1.7 mm 4.4 mm SANYO ELECTRIC CO LTD SOIC LSOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
LA5528N
SANYO Electric Co Ltd
Check for Price No Obsolete 3 V NO 1 A BRUSH DC MOTOR CONTROLLER BIPOLAR 1 6 mA 10 V 1.8 V COMMERCIAL R-PDIP-T8 Not Qualified e0 60 °C -10 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.14 mm 3.9 mm 7.62 mm SANYO ELECTRIC CO LTD DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01
LA5527
SANYO Electric Co Ltd
Check for Price Obsolete 3 V NO 1 A BRUSH DC MOTOR CONTROLLER BIPOLAR 1 6 mA 10 V 1.8 V COMMERCIAL R-PDIP-T6 Not Qualified 60 °C -10 °C 6 PLASTIC/EPOXY DIP DIP6,.3 RECTANGULAR IN-LINE THROUGH-HOLE 3.5 mm DUAL 9.14 mm 7.62 mm SANYO ELECTRIC CO LTD DIP 0.300 INCH, DIP-6 6 unknown EAR99 8542.39.00.01