Parametric results for: la3410 under Other Optoelectronics

Filter Your Search

1 - 2 of 2 results

All Filters
|
75857578808385
-
Manufacturer Part Number: la3410
Select parts from the table below to compare.
Compare
Select Parts Part Number
LA3410
ROHM Semiconductor
LA3410
SANYO Electric Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Package Code
Harmonic Distortion
Demodulation Type Output Voltage-Nom (FM)
Supply Voltage-Max (Vsup)
Consumer IC Type
Number of Functions Signal to Noise Ratio-Nom (FM)
Supply Current-Max
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Reach Compliance Code
HTS Code
Color@Wavelength
Configuration Display Height
Forward Voltage-Max
Infrared Range
Number of Characters Optoelectronic Device Type
Peak Wavelength
Part Package Code
Package Description
Pin Count
No Contact Manufacturer e0 85 °C -40 °C Tin/Lead (Sn/Pb) ROHM CO LTD compliant 8541.40.80.00 Green Common Anode 8 mm 3.5 V NO 1 7 SEG NUMERIC LED DISPLAY 563 nm
No Obsolete DIP 0.06 % FM 730 mV 14 V AUDIO DEMODULATOR 1 92 dB 28 mA 6.5 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 3.65 mm SANYO ELECTRIC CO LTD unknown 8542.39.00.01 DIP DIP, 16
Compare
LA3410
ROHM Semiconductor
Check for Price Buy No Contact Manufacturer e0 85 °C -40 °C Tin/Lead (Sn/Pb) ROHM CO LTD compliant 8541.40.80.00 Green Common Anode 8 mm 3.5 V NO 1 7 SEG NUMERIC LED DISPLAY 563 nm
LA3410
SANYO Electric Co Ltd
Check for Price Buy No Obsolete DIP 0.06 % FM 730 mV 14 V AUDIO DEMODULATOR 1 92 dB 28 mA 6.5 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 3.65 mm SANYO ELECTRIC CO LTD unknown 8542.39.00.01 DIP DIP, 16