Filter Your Search
1 - 2 of 2 results
|
LA1230
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | e0 | 70 °C | -20 °C | NO | Tin/Lead (Sn/Pb) | SANYO ELECTRIC CO LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | FM | R-PDIP-T16 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||
|
LA12-30V21
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | CURRENT SENSE TRANSFORMER | DETECTS BOTH DC & AC CURRENTS | 30 A | WOUND PRIMARY | 75 °C | -10 °C | THROUGH HOLE MOUNTED | NO | 21 mm | 19.6 mm | 18 mm | NEC TOKIN CORP | unknown | EAR99 |