Filter Your Search
1 - 1 of 1 results
|
LA1117AADB250
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 4 V | 2.5 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.005 % | 0.025 % | 1 | 2.525 V | 2.475 V | 1 % | R-PDSO-G4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.45 mm | 1.8 mm | LITE-ON SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |