Filter Your Search
1 - 3 of 3 results
|
LA100P1000-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 1 kA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 1900 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 114 mm | 88.9 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||
|
LA100P100-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 100 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 18 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 173 mm | 31 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||
|
LA100P100-4TI
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 100 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | INDICATOR | 18 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 173 mm | 31 mm | LITTELFUSE INC | unknown | EAR99 |