Filter Your Search
1 - 10 of 164 results
|
LA5442R11
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red | Common Anode | 14 mm | 3 V | 2 | 635 nm | ||||||||||||||||||||||||||||||||
|
LA5436-TOE7507
Siemens
|
Check for Price | Obsolete | RADIAL MOUNT | 1 | 100 °C | -55 °C | 2 | TR | NO | 2.54 mm | SIEMENS A G | unknown | 8541.40.20.00 | SINGLE | 622 nm | AMBER | 30 mA | COLORLESS CLEAR | 500 mcd | SINGLE COLOR LED | 8.6 mm | ROUND | 5 mm | T-1 3/4 | 30 deg | |||||||||||||||||||||||
|
LA5-400V271MS36#
ELNA America Inc
|
Check for Price | Yes | Active | 270 µF | 400 V | 1.5 A | 20 % | 922 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 45 mm | ELNA CO LTD | unknown | 8532.22.00.40 | , | EAR99 | ||||||||||||||||||||||||
|
LA5436-TOE7848
Siemens
|
Check for Price | Obsolete | RADIAL MOUNT | 1 | 100 °C | -55 °C | 2 | TR | NO | 2.54 mm | SIEMENS A G | unknown | 8541.40.20.00 | SINGLE | 622 nm | AMBER | 30 mA | COLORLESS CLEAR | 500 mcd | SINGLE COLOR LED | 8.6 mm | ROUND | 5 mm | T-1 3/4 | 30 deg | |||||||||||||||||||||||
|
LA541B-DWFW-24
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | RADIAL MOUNT | 1 | 100 °C | -55 °C | 2 | TR | NO | 2.54 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | SINGLE | 624 nm | AMBER | 40 mA | COLORLESS CLEAR | SINGLE COLOR LED | 8.6 mm | ROUND | 5 mm | T-1 3/4 | 15 deg | ||||||||||||||||||||||||
|
LA543B-AWCW-1
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | RADIAL MOUNT | 1 | 100 °C | -55 °C | 2 | BULK | NO | 2.54 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | SINGLE | 622 nm | AMBER | 30 mA | COLORLESS CLEAR | 2810.0 mcd | SINGLE COLOR LED | 8.6 mm | ROUND | 5 mm | T-1 3/4 | 26 deg | |||||||||||||||||||||||
|
LA5432-21
FEMA Electronics Corporation
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | Yellow | Common Anode | 14 mm | 3 V | 2 | 585 nm | ||||||||||||||||||||||||||||||||
|
LA5-450V680MS22#
ELNA America Inc
|
Check for Price | Yes | Active | 68 µF | 450 V | 620 mA | 20 % | 3.659 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 10 mm | 22 mm | 25 mm | ELNA CO LTD | unknown | 8532.22.00.40 | , | EAR99 | ||||||||||||||||||||||||
|
LA5-400V181MS42#
ELNA America Inc
|
Check for Price | Yes | Active | 180 µF | 400 V | 1.2 A | 20 % | 1.382 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 30 mm | 25 mm | ELNA CO LTD | unknown | 8532.22.00.40 | , | EAR99 | ||||||||||||||||||||||||
|
LA5-400V121MS41#
ELNA America Inc
|
Check for Price | Yes | Active | 120 µF | 400 V | 930 mA | 20 % | 2.073 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 30 mm | 20 mm | ELNA CO LTD | unknown | 8532.22.00.40 | , | EAR99 |