Filter Your Search
1 - 10 of 65 results
|
LT1342IJ
Analog Devices Inc
|
Check for Price | No | Active | 3 | BIPOLAR | NO | 20 µA | 10 V | 1.6 mA | 600 ns | 17 mA | NO | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LT1342CSW#TR
Linear Technology
|
Check for Price | No | Transferred | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | ONE RECEIVER ACTIVE IN SHUT DOWN | NO | EIA-232 | 3 | 3 µs | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, | 28 | SW | |||||||||||||||||||
|
LT1342CNW
Analog Devices Inc
|
Check for Price | No | Active | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | ONE RECEIVER ACTIVE IN SHUT DOWN | NO | EIA-232 | 3 | 3 µs | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | DIP, | |||||||||||||||||||||
|
LT1341CSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | ONE RECEIVER ACTIVE IN SHUT DOWN | NO | 20 µA | EIA-232 | 3 | 10 V | 1.6 mA | 600 ns | 17 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | not_compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP28,.4 | 28 | SW | ||||||||||||||
|
LT1341S
Linear Technology
|
Check for Price | No | Transferred | 245 | LINEAR TECHNOLOGY CORP | compliant | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1342
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Amber | 3 V | DIFFUSED WHITE | 7.3 mm | 635 nm | 5 V | |||||||||||||||||||||||||||||||||||||||||||||
|
LT1341
FEMA Electronics Corporation
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | Amber | 3 V | DIFFUSED | 7.3 mm | 635 nm | 5 V | |||||||||||||||||||||||||||||||||||||||||||||
|
LT1341CNW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | ONE RECEIVER ACTIVE IN SHUT DOWN | NO | EIA-232 | 3 | 600 ns | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | DIP, | |||||||||||||||||||||
|
LT1342CN
Linear Technology
|
Check for Price | No | Obsolete | 3.3 V | 5 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 3 | 10 V | 1.6 mA | INVERTED | 600 ns | 1 mA | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | DIP | DIP, DIP28,.6 | 28 | ||||||||||||||
|
LT1342CNW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | ONE RECEIVER ACTIVE IN SHUT DOWN | NO | EIA-232 | 3 | 3 µs | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | NW |