Filter Your Search
1 - 6 of 6 results
|
L9954XP
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 16 V | 3 A | 300 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.3 V | 4.5 V | 28 V | 7 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 260 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 10.4 mm | 2.45 mm | 7.5 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
L9954TR
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 16 V | 3 A | 300 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.3 V | 4.5 V | 28 V | 7 V | YES | R-PDSO-G36 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | HSSOP, | 36 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
L9954LXP
STMicroelectronics
|
Check for Price | Not Recommended | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 260 | 30 | 36 | PLASTIC/EPOXY | SOP | SOP36(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||
|
L9954
STMicroelectronics
|
Check for Price | Yes | Not Recommended | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | YES | R-PDSO-G36 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOP | SOP36(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
L9954LXPTR
STMicroelectronics
|
Check for Price | Yes | Not Recommended | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 260 | 30 | 36 | PLASTIC/EPOXY | SOP | SOP36(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
L9954XPTR
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 16 V | 3 A | 300 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.3 V | 4.5 V | 28 V | 7 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 260 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 10.4 mm | 2.45 mm | 7.5 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |