Filter Your Search
1 - 1 of 1 results
|
L9951XPTR
STMicroelectronics
|
Check for Price | Yes | Active | 13 V | YES | 10 A | BRUSH DC MOTOR CONTROLLER | 1 | 20 mA | 28 V | 7 V | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 10.3 mm | 2.45 mm | 7.5 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |