Filter Your Search
1 - 2 of 2 results
|
L9857-TR-LF
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 15 V | 1 | 200 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | UNDER VOLTAGE | 1 | SOURCE | 18 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
L9857-TR
STMicroelectronics
|
Check for Price | No | No | Active | 15 V | 1 | 200 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | UNDER VOLTAGE | 1 | SOURCE | 18 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |