Filter Your Search
1 - 4 of 4 results
|
L9823
STMicroelectronics
|
$1.7016 | Yes | Active | 5 V | 8 | 1.6 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 500 mA | 5.5 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e4 | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
E-L9823
STMicroelectronics
|
$2.1580 | Yes | Active | 5 V | 8 | 1.6 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 500 mA | 5.5 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e4 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L9823013TR
STMicroelectronics
|
$2.9936 | Yes | Active | 5 V | 8 | 500 mA | YES | R-PDSO-G24 | Not Qualified | e4 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
L9823013TR
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 8 | 1.6 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 500 mA | 5.5 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 |