Filter Your Search
1 - 2 of 2 results
|
L9639PD013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 17 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | MO-166, SOP-20 | 20 | compliant | 8542.39.00.01 | |||||||
|
L9639
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | BCDMOS | 1 | 200 µA | 17 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | MO-166, SOP-20 | 20 | not_compliant | 8542.39.00.01 |