Parametric results for: l934db under Visible LEDs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: l934db
Select parts from the table below to compare.
Compare
Compare
L-934DB/2GD
Kingbright
$0.4449 Yes Yes Active GREEN 25 mA 2.5 V 2 NO RADIAL MOUNT 20.0 mcd 565 nm 60 deg DIFFUSED IC COMPATIBLE, HIGH RELIABILITY Green SEPARATE, 2 ELEMENTS 0.008 cd 2 SINGLE COLOR LED ARRAY T-1 70 °C -40 °C 4 BULK ROUND 2.54 mm 9.7 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
L-934DB/2ID
Kingbright
Check for Price Yes Yes Transferred HIGH EFFICIENCY RED 30 mA 2 NO RADIAL MOUNT 29 mcd 625 nm 60 deg RED DIFFUSED IC COMPATIBLE, HIGH RELIABILITY SEPARATE, 2 ELEMENTS SINGLE COLOR LED ARRAY T-1 85 °C -40 °C 4 BULK ROUND 2.54 mm 9.7 mm 3 mm KINGBRIGHT CORP unknown 8541.40.20.00 EAR99
L934DB/2YD
Kingbright
Check for Price Yes Yes Active YELLOW 30 mA 2 NO RADIAL MOUNT 15.0 mcd 590 nm 60 deg DIFFUSED IC COMPATIBLE, HIGH RELIABILITY SEPARATE, 2 ELEMENTS SINGLE COLOR LED ARRAY T-1 85 °C -40 °C 4 BULK ROUND NOT SPECIFIED 2.54 mm 9.7 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD unknown
L-934DB/2SRD
Kingbright
Check for Price Yes Yes Active SUPER BRIGHT RED 30 mA 2.5 V 2 NO RADIAL MOUNT 300.0 mcd 660 nm 60 deg DIFFUSED RED IC COMPATIBLE, HIGH RELIABILITY Red SEPARATE, 2 ELEMENTS 0.1 cd 2 SINGLE COLOR LED ARRAY T-1 70 °C -40 °C 4 BULK ROUND 2.54 mm 9.7 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
L-934DB/2YD
Kingbright
Check for Price Yes Yes Active YELLOW 30 mA 2.5 V 2 NO RADIAL MOUNT 15.0 mcd 590 nm 60 deg DIFFUSED IC COMPATIBLE, HIGH RELIABILITY Yellow SEPARATE, 2 ELEMENTS 0.008 cd 2 SINGLE COLOR LED ARRAY T-1 70 °C -40 °C 4 BULK ROUND 2.54 mm 9.7 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
L934DB/2GD
Kingbright
Check for Price Yes Yes Active GREEN 25 mA 2 NO RADIAL MOUNT 20.0 mcd 565 nm 60 deg DIFFUSED IC COMPATIBLE, HIGH RELIABILITY SEPARATE, 2 ELEMENTS SINGLE COLOR LED ARRAY T-1 85 °C -40 °C 4 BULK ROUND NOT SPECIFIED 2.54 mm 9.7 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD unknown
L934DB/2ID
Kingbright
Check for Price Yes Yes Active HIGH EFFICIENCY RED 30 mA 2 NO RADIAL MOUNT 25.0 mcd 627 nm 60 deg DIFFUSED RED IC COMPATIBLE, HIGH RELIABILITY SEPARATE, 2 ELEMENTS SINGLE COLOR LED ARRAY T-1 85 °C -40 °C 4 BULK ROUND NOT SPECIFIED 2.54 mm 9.7 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD unknown
L934DB/2SRD
Kingbright
Check for Price Yes Yes Active SUPER BRIGHT RED 30 mA 2 NO RADIAL MOUNT 300.0 mcd 660 nm 60 deg DIFFUSED RED IC COMPATIBLE, HIGH RELIABILITY SEPARATE, 2 ELEMENTS SINGLE COLOR LED ARRAY T-1 85 °C -40 °C 4 BULK ROUND NOT SPECIFIED 2.54 mm 9.7 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD unknown