Filter Your Search
1 - 10 of 19 results
|
L9301-TR
STMicroelectronics
|
$7.6276 | Yes | Active | 13.5 V | STANDARD | 3 µs | 3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | TRUE | 18 V | 3.5 V | YES | R-PDSO-G36 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 500 µm | DUAL | 10.3 mm | 2.45 mm | 7.5 mm | STMICROELECTRONICS | SSOP-36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
L9305EP
STMicroelectronics
|
$7.8857 | Active | 5 V | STANDARD | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | TRUE | 40 mA | 5.5 V | 4.75 V | YES | R-PDSO-G36 | e3 | 3 | 135 °C | -40 °C | 260 | AEC-Q100 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 10.3 mm | 2.45 mm | 7.5 mm | STMICROELECTRONICS | , | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||
|
L9309
STMicroelectronics
|
Check for Price | No | No | Obsolete | 14.4 V | 2 | 900 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 2 | SINK | 1.2 A | 18 V | 3.5 V | NO | INDUSTRIAL | R-PSFM-T10 | Not Qualified | e0 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SIP10,.07TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | , SIP10,.07TB | not_compliant | EAR99 | 8542.39.00.01 | SFM | 10 | |||||||||||||||||
|
L9300TD80T
STMicroelectronics
|
Check for Price | Yes | Active | 3 | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | CONSUMER CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||
|
L9305QFP-TR
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | STANDARD | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | TRUE | 40 mA | 5.5 V | 4.75 V | YES | R-PQFP-G48 | 135 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | STMICROELECTRONICS | TQFP-48 | compliant | STMicroelectronics | ||||||||||||||||||||
|
L9300TU80T-TR
STMicroelectronics
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||||||||||||||||||
|
L9308
STMicroelectronics
|
Check for Price | No | Obsolete | 14.4 V | 2 | 1.2 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 2 | SINK | 18 V | 3.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | MINI, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||||||||
|
L9306
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 13.5 V | 2 | BIPOLAR | 300 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
L9305EP-TR
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | STANDARD | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | TRUE | 40 mA | 5.5 V | 4.75 V | YES | R-PDSO-G36 | e3 | 3 | 135 °C | -40 °C | 260 | AEC-Q100 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 10.3 mm | 2.45 mm | 7.5 mm | STMICROELECTRONICS | SSOP-36 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
L9305SD
STMicroelectronics
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 |