Filter Your Search
1 - 1 of 1 results
|
L8C204PI25
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 25 ns | 28.57 MHz | 28.57 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 35.052 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.71 |