Parametric results for: l79l12acd under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l79l12acd
Select parts from the table below to compare.
Compare
Compare
L79L12ACD13TR
STMicroelectronics
$0.1927 Yes Active 27 V 14.5 V 12 V 1.7 V 100 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.25 % 0.1 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PDSO-G8 e3 Not Qualified 1 125 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC LEAD FREE, SOP-8 8 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop STMicroelectronics
L79L12ACD
STMicroelectronics
Check for Price Yes Obsolete 27 V 14.5 V 12 V 1.7 V 100 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.25 % 0.1 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SO-8 8 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop STMicroelectronics