Filter Your Search
1 - 8 of 8 results
|
ML7908A
Micro Electronics Ltd
|
Check for Price | No | Contact Manufacturer | 25 V | 10.5 V | 8 V | 2.8 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.11 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||
|
L7908ACV
STMicroelectronics
|
Check for Price | No | Obsolete | 25 V | 10.5 V | 8 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.32 V | 7.68 V | BIPOLAR | 3.8 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | TO-220, SIP3,.1TB | not_compliant | Fixed,Negative,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
L7908ACD2T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 10.5 V | 8 V | 1.1 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK-3 | unknown | Fixed,Negative,Single Output,Standard Drop | D2PAK | 3 | EAR99 | 8542.39.00.01 | ||||||||
|
L7908ACD2T-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 10.5 V | 8 V | 1.1 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | TO-263, SMSIP3H,.55TB | unknown | Fixed,Negative,Single Output,Standard Drop | D2PAK | 3 | EAR99 | 8542.39.00.01 | |||||||||
|
L7908AC
STMicroelectronics
|
Check for Price | Obsolete | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | , | unknown | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
ML7908A
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 25 V | 10.5 V | 8 V | 2.8 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.11 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||
|
L7908AB
STMicroelectronics
|
Check for Price | Obsolete | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | , | unknown | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
L7908ABV
STMicroelectronics
|
Check for Price | No | Obsolete | -8 V | 1.1 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.16 % | 0.16 % | BIPOLAR | 3.8 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | TIN LEAD | 2.54 mm | SINGLE | STMICROELECTRONICS | , SIP3,.1TB | not_compliant | EAR99 | 8542.39.00.01 |