Filter Your Search
1 - 1 of 1 results
|
L78L09ACZ-AP
STMicroelectronics
|
$0.1902 | Yes | Active | 23 V | 11.5 V | 9 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.225 % | 0.08 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |