Parametric results for: l7852cv under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l7852cv
Select parts from the table below to compare.
Compare
Compare
L7852CV
STMicroelectronics
Check for Price Yes Obsolete 25 V 7 V 5.2 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.105 % 0.105 % 1 5.45 V 4.95 V BIPOLAR 4.8 % R-XSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM ROHS COMPLIANT, TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop