Filter Your Search
1 - 2 of 2 results
|
L780S09
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 25 V | 11.5 V | 9 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.18 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-XZFM-T5 | Not Qualified | 80 °C | -20 °C | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | SFM | ZIP, ZIP5,.15,.17,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
L780S09
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 25 V | 11.5 V | 9 V | 1 A | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | 5 % | SANYO SEMICONDUCTOR CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |