Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
L77SDE09SA4CH4F
Amphenol Corporation
|
||
|
L77SDE09SA4CH4FC309
Amphenol Corporation
|
||
|
L77SDE09SA4CH4F48
Amphenol Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Withdrawl Force-Min
|
JESD-609 Code
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Board Mounting Option
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Empty Shell
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mixed Contacts
|
Mounting Option 1
|
Mounting Option 2
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Shell Finish
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Yes | Active | 9 | 2 | 2.77 mm | 2 | 25 mΩ | 3 A | FEMALE | BOARD | PBT | 1/E | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 3.344 N | 5 GΩ | 0.21 N | e3 | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.484 inch | 1.213 inch | 0.125 inch | AMPHENOL CORP | unknown | Amphenol | |
Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | e3 | TIN OVER NICKEL | NOT SPECIFIED | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||||||||||||||||||||||||||
Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | AMPHENOL CORP | unknown | Amphenol |
|
L77SDE09SA4CH4F
Amphenol Corporation
|
$0.8387 Buy | Yes | Active | 9 | 2 | 2.77 mm | 2 | 25 mΩ | 3 A | FEMALE | BOARD | PBT | 1/E | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 3.344 N | 5 GΩ | 0.21 N | e3 | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.484 inch | 1.213 inch | 0.125 inch | AMPHENOL CORP | unknown | Amphenol | ||
|
L77SDE09SA4CH4FC309
Amphenol Corporation
|
Check for Price Buy | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | e3 | TIN OVER NICKEL | NOT SPECIFIED | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||||||||||||||||||||||||||
|
L77SDE09SA4CH4F48
Amphenol Corporation
|
Check for Price Buy | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | AMPHENOL CORP | unknown | Amphenol |