Filter Your Search
1 - 9 of 9 results
|
L700-01AU
Ushio Opto Semiconductors Inc
|
Check for Price | Active | 75 mA | 2.3 V | 1 | NO | RADIAL MOUNT | 700 nm | 5.5 mW | 20 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 21 m | 100 °C | -40 °C | ROUND | 5 mm | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | |||
|
L700-02AU
Ushio Opto Semiconductors Inc
|
Check for Price | Active | 75 mA | 2.3 V | 1 | NO | RADIAL MOUNT | 700 nm | 5.5 mW | 16 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 21 m | 100 °C | -40 °C | ROUND | 5 mm | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | |||
|
L700-09AU
Epitex Inc
|
Check for Price | Active | 75 mA | 2.3 V | 700 nm | 13 mW | 50.3 deg | INFRARED LED | 5 V | AlGaAs | 30 m | 85 °C | -30 °C | EPITEX INC | unknown | 8541.40.20.00 | |||||||||
|
L700-09AU
Ushio Opto Semiconductors Inc
|
Check for Price | Active | 75 mA | 2.3 V | 700 nm | 13 mW | 50.3 deg | INFRARED LED | 5 V | AlGaAs | 30 m | 85 °C | -30 °C | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | |||||||||
|
L700-03AU
Ushio Opto Semiconductors Inc
|
Check for Price | Active | 75 mA | 2.3 V | 1 | NO | RADIAL MOUNT | 700 nm | 5.5 mW | 18 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 21 m | 100 °C | -40 °C | ROUND | 5 mm | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | |||
|
L700-05AU
Ushio Opto Semiconductors Inc
|
Check for Price | Active | 75 mA | 1 | 700 nm | 14 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | CYLINDRICAL | 4.8 mm | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||
|
L700-06AU
Ushio Opto Semiconductors Inc
|
Check for Price | Active | 75 mA | 2.3 V | 1 | NO | RADIAL MOUNT | 700 nm | 5.5 mW | 8 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 21 m | 100 °C | -40 °C | ROUND | 5 mm | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | |||
|
L700-05AU
Epitex Inc
|
Check for Price | Active | 75 mA | 1 | 700 nm | 14 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | CYLINDRICAL | 4.8 mm | EPITEX INC | unknown | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||
|
L700-04AU
Ushio Opto Semiconductors Inc
|
Check for Price | Active | 75 mA | 2.3 V | 1 | NO | RADIAL MOUNT | 700 nm | 5.5 mW | 32 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 21 m | 100 °C | -40 °C | ROUND | 5 mm | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 |