Parametric results for: l6924d under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: l6924d
Select parts from the table below to compare.
Compare
Compare
L6924D013TR
STMicroelectronics
$1.5815 Yes Active 5 V 2.5 V 12 V 2.5 mA 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 S-XQCC-N16 e3 Not Qualified 1 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm STMICROELECTRONICS QFN VFQFPN-16 16 VFQFPN compliant EAR99 8542.39.00.01 STMicroelectronics
L6924D
STMicroelectronics
Check for Price Yes Obsolete 5 V 2.5 V 12 V 2.5 mA 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 S-XQCC-N16 e3 Not Qualified 1 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm STMICROELECTRONICS QFN 3 X 3 MM, VFQFPN-16 16 VFQFPN compliant EAR99 8542.39.00.01 STMicroelectronics
L6924DTR
STMicroelectronics
Check for Price Obsolete 5 V 2.5 mA YES S-PQCC-N16 Not Qualified 16 PLASTIC/EPOXY QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD STMICROELECTRONICS QCCN, LCC16,.12SQ,20 unknown EAR99 8542.39.00.01