Filter Your Search
1 - 2 of 2 results
|
L6920DTR
STMicroelectronics
|
$1.8732 | Yes | Obsolete | 2 V | 5.5 V | 600 mV | 1.2 A | YES | BOOST | 143 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | STMICROELECTRONICS | SOIC | 4.40 MM, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L6920DTR
STMicroelectronics
|
Check for Price | Obsolete | 2 V | 5.5 V | 600 mV | 1.2 A | YES | BOOST | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |