Filter Your Search
1 - 1 of 1 results
|
L6910GTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 5 V | 1.3 A | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e4 | Not Qualified | 3 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |