Filter Your Search
1 - 4 of 4 results
|
L6565D
STMicroelectronics
|
$0.7155 | Yes | Active | 12 V | 18 V | 10.3 V | 700 mA | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6565DTR
STMicroelectronics
|
$0.7193 | Yes | Active | 12 V | 18 V | 10.3 V | 700 mA | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
E-L6565D
STMicroelectronics
|
Check for Price | Obsolete | 12 V | 18 V | 10.3 V | 700 mA | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
E-L6565DTR
STMicroelectronics
|
Check for Price | Obsolete | 12 V | 18 V | 10.3 V | 700 mA | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |