Filter Your Search
1 - 10 of 39 results
Select Parts | Part Number |
---|
|
L6564D
STMicroelectronics
|
||
|
L6564TD
STMicroelectronics
|
||
|
L6564H
STMicroelectronics
|
||
|
ISL6564IRZ
Renesas Electronics Corporation
|
||
|
ISL6564IR-T
Intersil Corporation
|
||
|
ISL6564IRZ
Rochester Electronics LLC
|
||
|
ISL6564IR-T
Renesas Electronics Corporation
|
||
|
ISL6564ACRZ
Renesas Electronics Corporation
|
||
|
ISL6564IRZ
Intersil Corporation
|
||
|
ISL6564ACR
Intersil Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Current-Max
|
Supply Voltage-Nom (Vsup)
|
Supply Current-Max (Isup)
|
Surface Mount
|
Switcher Configuration
|
Switching Frequency-Max
|
Analog IC - Other Type
|
Control Mode | Control Technique | Number of Functions | Technology |
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Date Of Intro
|
Yes | Active | 12 V | 22.5 V | 10.3 V | 12 V | 6 mA | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e4 | Not Qualified | 3 | 260 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1 mm | DUAL | 3.8 mm | 4.8 mm | 1.75 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
Yes | Active | 12 V | 22.5 V | 10.5 V | 12 V | 6 mA | YES | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | ROHS COMPLIANT, SSOP-10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||
Yes | Active | 12 V | 22.5 V | 10.3 V | 12 V | 6 mA | YES | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G14 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||
Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-11-16 | ||||||||||||||||
No | Obsolete | 5 V | 5.25 V | 4.75 V | 10 mA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PQCC-N40 | e0 | Not Qualified | 2 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 40 | unknown | |||||||||||
Obsolete | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-16 | ||||||||||||||||
Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 10 mA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PQCC-N40 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, MO-220-VJJD, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||
No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | COMMERCIAL | S-PQCC-N40 | e0 | Not Qualified | 3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | not_compliant | EAR99 | 8542.39.00.01 |
|
L6564D
STMicroelectronics
|
$0.3412 | Yes | Active | 12 V | 22.5 V | 10.3 V | 12 V | 6 mA | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e4 | Not Qualified | 3 | 260 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1 mm | DUAL | 3.8 mm | 4.8 mm | 1.75 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
L6564TD
STMicroelectronics
|
$0.6554 | Yes | Active | 12 V | 22.5 V | 10.5 V | 12 V | 6 mA | YES | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | ROHS COMPLIANT, SSOP-10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
L6564H
STMicroelectronics
|
$0.8850 | Yes | Active | 12 V | 22.5 V | 10.3 V | 12 V | 6 mA | YES | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G14 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
ISL6564IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-11-16 | |||||||||||||||||
|
ISL6564IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.75 V | 10 mA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PQCC-N40 | e0 | Not Qualified | 2 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL6564IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 40 | unknown | ||||||||||||
|
ISL6564IR-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-16 | |||||||||||||||||
|
ISL6564ACRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
ISL6564IRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 10 mA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PQCC-N40 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, MO-220-VJJD, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL6564ACR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | COMMERCIAL | S-PQCC-N40 | e0 | Not Qualified | 3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | not_compliant | EAR99 | 8542.39.00.01 |