Parametric results for: l6560a under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: l6560a
Select parts from the table below to compare.
Compare
Compare
L6560AD013TR
STMicroelectronics
Check for Price Obsolete 14.5 V 18 V 11 V 700 mA YES SINGLE POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G8 Not Qualified 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP, 8 unknown EAR99 8542.39.00.01
L6560A
STMicroelectronics
Check for Price No Obsolete 14.5 V 18 V 11 V 700 mA NO SINGLE POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS OTHER R-PDIP-T8 e0 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm STMICROELECTRONICS DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
L6560AD
STMicroelectronics
Check for Price Yes Obsolete 14.5 V 18 V 11 V 700 mA YES SINGLE POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS OTHER R-PDSO-G8 e4 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01