Filter Your Search
1 - 2 of 2 results
|
L6491D
STMicroelectronics
|
$1.8235 | Yes | Active | 15 V | 120 ns | 120 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP-14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6491DTR
STMicroelectronics
|
$2.2859 | Yes | Active | 15 V | 120 ns | 120 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP-14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |