Filter Your Search
1 - 6 of 6 results
|
L6451FN
STMicroelectronics
|
Check for Price | Obsolete | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | STMICROELECTRONICS | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
L6451
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 18 V | 2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT | 1 | SINK | 5.25 V | 4.75 V | 38 V | 9 V | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6451FNL
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | BCDMOS | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
L6451P
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | BCDMOS | YES | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,40 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
L6451QN
STMicroelectronics
|
Check for Price | Obsolete | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 3.4 mm | 14 mm | STMICROELECTRONICS | QFP | QFP, | 44 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
L6451013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 18 V | 2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT | 1 | SINK | 5.25 V | 4.75 V | 38 V | 9 V | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 |