Filter Your Search
1 - 10 of 105 results
|
L64017ADMB
LSI Corporation
|
Check for Price | No | Transferred | DIP | CMOS | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC | DIP64,.9 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LSI CORP | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.39.00.01 | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | |||||||||
|
L64017ADC
Broadcom Limited
|
Check for Price | No | Active | DIP | CMOS | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP64,.9 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROADCOM LTD | unknown | 8542.39.00.01 | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | NO | 16 | YES | 32 | 5.25 V | 4.75 V | |||||||
|
L64017ADC
Avago Technologies
|
Check for Price | No | Active | DIP | CMOS | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP64,.9 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AVAGO TECHNOLOGIES INC | DIP, DIP64,.9 | compliant | 8542.39.00.01 | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | NO | 16 | YES | 32 | 5.25 V | 4.75 V | ||||||
|
L64017AGMC
Avago Technologies
|
Check for Price | No | Active | PGA | CMOS | MILITARY | e0 | 125 °C | -55 °C | 68 | CERAMIC | PGA68(UNSPEC) | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, PGA68(UNSPEC) | compliant | 3A001.A.2.C | 8542.39.00.01 | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | NO | 16 | YES | 32 | 5.5 V | 4.5 V | ||||||||
|
L64017GM
LSI Corporation
|
Check for Price | No | Transferred | PGA | CMOS | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | PGA68(UNSPEC) | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | PERPENDICULAR | LSI CORP | PGA, PGA68(UNSPEC) | unknown | 3A001.A.2.C | 8542.39.00.01 | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | |||||||||||||
|
L64017AJCC
Broadcom Limited
|
Check for Price | No | Active | QCCJ | CMOS | COMMERCIAL | S-PQCC-J68 | e0 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | BROADCOM LTD | unknown | 8542.39.00.01 | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | NO | 16 | YES | 32 | 5.25 V | 4.75 V | ||||||||
|
L64017DMC
LSI Corporation
|
Check for Price | No | Transferred | DIP | CMOS | MILITARY | R-XDIP-T64 | e0 | 125 °C | -55 °C | 64 | CERAMIC | DIP64,.9 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LSI CORP | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.39.00.01 | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | |||||||||||
|
L64017
Avago Technologies
|
Check for Price | No | Obsolete | QFP | CONSUMER CIRCUIT | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AVAGO TECHNOLOGIES INC | QFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | ||||||||||||||
|
L64017DMC
Broadcom Limited
|
Check for Price | No | Active | DIP | CMOS | MILITARY | R-XDIP-T64 | e0 | 125 °C | -55 °C | 64 | CERAMIC | DIP64,.9 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROADCOM LTD | unknown | 3A001.A.2.C | 8542.39.00.01 | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | NO | 16 | YES | 32 | 5.5 V | 4.5 V | ||||||
|
L64017ALMB
Broadcom Limited
|
Check for Price | No | Active | QCCN | CMOS | MILITARY | S-XQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | LCC68,.95SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BROADCOM LTD | unknown | 3A001.A.2.C | 8542.39.00.01 | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | NO | 16 | YES | 32 | 5.5 V | 4.5 V |