Filter Your Search
1 - 1 of 1 results
|
L6392DTR
STMicroelectronics
|
Check for Price | Yes | Active | 15 V | 430 mA | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BCD | YES | 1 | 20 V | 12.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |