Filter Your Search
1 - 3 of 3 results
![]() |
L6377D
STMicroelectronics
|
$1.4245 | Yes | Active | 24 V | 1 | 1.1 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 500 mA | 35 V | 8 V | YES | OTHER | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
![]() |
L6377
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | 1.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 500 mA | 35 V | 8 V | NO | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | MINI, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
![]() |
L6377D013TR
STMicroelectronics
|
Check for Price | Active | 24 V | 1 | 1.1 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 35 V | 8 V | YES | OTHER | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |