Filter Your Search
1 - 1 of 1 results
|
L6374DP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 4 | 1.5 µs | LINE DRIVER | NO | GENERAL PURPOSE | 4 | 35 V | TRUE | 5 mA | 35 V | 10.8 V | NO | OTHER | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |