Filter Your Search
1 - 6 of 6 results
|
L6332
STMicroelectronics
|
Check for Price | No | No | Obsolete | R-PDSO-G38 | e0 | Not Qualified | 38 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | not_compliant | 8542.39.00.01 | WINCHESTER | READ WRITE AMPLIFIER CIRCUIT | 9.7 mm | 4 | 1 | TSSOP | TSSOP38,.25,20 | 1.2 mm | 5 V | BICMOS | 500 µm | 4.4 mm | |||||||||||||||||||||||
|
L633C
Crydom Inc
|
Check for Price | Obsolete | 2.2 V | 46 kA | 200 mA | 100 mA | BRIDGE, HALF-CONTROLLED | 3 V | 600 A | 280 V | 125 °C | -25 °C | 2G-2AK-CA-CK | 0 | CRYDOM INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
L633DR
Lighting Components & Design Inc
|
Check for Price | No | Obsolete | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | LIGHTING COMPONENTS & DESIGN INC | unknown | 8541.40.20.00 | Red | 50 mA | 2 V | DIFFUSED | 7.4 mm | 660 nm | 70 deg | |||||||||||||||||||||||||||||||||||||||
|
L633
Crydom Inc
|
Check for Price | Transferred | 46 kA | 200 A | 100 mA | SCR | BRIDGE, HALF-CONTROLLED | 3 V | 600 A | 280 V | 125 °C | -25 °C | 2G-2AK-CA-CK | 0 | CRYDOM INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
L633DY
Lighting Components & Design Inc
|
Check for Price | No | Obsolete | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | LIGHTING COMPONENTS & DESIGN INC | unknown | 8541.40.20.00 | Yellow | 50 mA | 2.5 V | DIFFUSED | 7.4 mm | 570 nm | 50 deg | |||||||||||||||||||||||||||||||||||||||
|
L633F
Crydom Inc
|
Check for Price | Transferred | CRYDOM INC | compliant | 8542.39.00.01 |